


0235.700HXP | |
---|---|
DigiKey Part Number | F2675-ND |
Manufacturer | |
Manufacturer Product Number | 0235.700HXP |
Description | FUSE GLASS 700MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 700 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.156 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.2625 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
5 | $4.82800 | $24.14 |
10 | $4.45900 | $44.59 |
50 | $3.69660 | $184.83 |
100 | $3.41080 | $341.08 |
300 | $3.00167 | $900.50 |
500 | $2.82786 | $1,413.93 |
1,000 | $2.60732 | $2,607.32 |
5,000 | $2.18311 | $10,915.55 |