0235.400MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 200
Unit Price: $10.12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $31.81800
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $40.22200
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 902
Unit Price: $9.79000
Datasheet
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
235 Series _Cartridge

0235.400MXP

DigiKey Part Number
0235.400MXP-ND
Manufacturer
Manufacturer Product Number
0235.400MXP
Description
FUSE GLASS 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.05845
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.33322$4,333.22
Manufacturers Standard Package