233 Series 5x20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02331.25MXP

DigiKey Part Number
F3635-ND
Manufacturer
Manufacturer Product Number
02331.25MXP
Description
FUSE GLASS 1.25A 125VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
3.39
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1263 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,069
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.79000$9.79
5$8.14200$40.71
10$7.50600$75.06
50$6.22980$311.49
100$5.74850$574.85
250$5.16628$1,291.57
500$4.76374$2,381.87
1,000$4.39090$4,390.90
5,000$3.87733$19,386.65
Manufacturers Standard Package