233 Series 5x20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023301.6MXP

DigiKey Part Number
F3630-ND
Manufacturer
Manufacturer Product Number
023301.6MXP
Description
FUSE GLASS 1.6A 125VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
6.14
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.088 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.85000$9.85
5$8.19400$40.97
10$7.55400$75.54
50$6.27000$313.50
100$5.78550$578.55
250$5.19952$1,299.88
500$4.79440$2,397.20
1,000$4.41916$4,419.16
5,000$3.90228$19,511.40
Manufacturers Standard Package