0229005.VXSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.05000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5
Unit Price: $9.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,010
Unit Price: $7.72000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 45
Unit Price: $30.13000
Datasheet
229 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229005.VXSP

DigiKey Part Number
0229005.VXSP-ND
Manufacturer
Manufacturer Product Number
0229005.VXSP
Description
FUSE GLASS 5A 125VAC/VDC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
267.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$30.82400$154.12
Manufacturers Standard Package