
022502.5HXP | |
---|---|
DigiKey Part Number | F2462-ND |
Manufacturer | |
Manufacturer Product Number | 022502.5HXP |
Description | FUSE GLASS 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 2.68 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0372 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
5 | $5.91000 | $29.55 |
10 | $5.45800 | $54.58 |
50 | $4.52600 | $226.30 |
100 | $4.17690 | $417.69 |
300 | $3.67530 | $1,102.59 |
500 | $3.46238 | $1,731.19 |
1,000 | $3.19188 | $3,191.88 |
5,000 | $2.72685 | $13,634.25 |