


BK/C520-2.5-R | |
---|---|
DigiKey Part Number | 283-BK/C520-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 2AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.570" L (5.20mm x 14.48mm) | |
DC Cold Resistance | 0.046 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.98000 | $41.98 |
5 | $34.80400 | $174.02 |
10 | $32.11300 | $321.13 |
50 | $26.64040 | $1,332.02 |
100 | $24.57010 | $2,457.01 |
300 | $21.59913 | $6,479.74 |
500 | $20.33502 | $10,167.51 |
1,000 | $18.72788 | $18,727.88 |
5,000 | $16.15530 | $80,776.50 |