02183.15MXF5P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,741
Unit Price: $11.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 942
Unit Price: $12.02000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.19895
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.14479
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,023
Unit Price: $10.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $43.76200
Datasheet

Direct


SCHURTER Inc.
In Stock: 4,803
Unit Price: $6.26000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 159
Unit Price: $16.96000
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02183.15MXF5P

DigiKey Part Number
02183.15MXF5P-ND
Manufacturer
Manufacturer Product Number
02183.15MXF5P
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
38.15
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0173 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$10.19895$10,198.95
Manufacturers Standard Package