217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02183.15MXBP

DigiKey Part Number
02183.15MXBP-ND
Manufacturer
Manufacturer Product Number
02183.15MXBP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
38.15
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0173 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.02000$12.02
5$9.97800$49.89
10$9.20300$92.03
50$7.63600$381.80
100$7.04410$704.41
250$6.33072$1,582.68
500$5.83714$2,918.57
1,000$5.37969$5,379.69
5,000$4.84453$24,222.65
Manufacturers Standard Package