02181.25MXEP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $9.94000
Datasheet

Direct


SCHURTER Inc.
In Stock: 2,835
Unit Price: $11.82000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $35.08720
Datasheet
217, 218, 219, 239 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02181.25MXEP

DigiKey Part Number
02181.25MXEP-ND
Manufacturer
Manufacturer Product Number
02181.25MXEP
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
12.65
Approval Agency
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0446 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$7.78608$7,786.08
Manufacturers Standard Package