
0034.3118.TR | |
---|---|
DigiKey Part Number | 486-0034.3118.TR-ND - Tape & Reel (TR) 486-0034.3118.TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3118.TR |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
5 | $9.83600 | $49.18 |
10 | $9.07300 | $90.73 |
50 | $7.52780 | $376.39 |
100 | $6.94570 | $694.57 |
250 | $6.24232 | $1,560.58 |
500 | $5.75574 | $2,877.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.30513 | $5,305.13 |
2,000 | $4.88727 | $9,774.54 |
3,000 | $4.65695 | $13,970.85 |
5,000 | $4.38078 | $21,903.90 |
7,000 | $4.24919 | $29,744.33 |