0217.315VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.23000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.08742
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 295
Unit Price: $11.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 15
Unit Price: $11.66000
Datasheet

Direct


SCHURTER Inc.
In Stock: 537
Unit Price: $9.85000
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217.315VXP

DigiKey Part Number
0217.315VXP-ND
Manufacturer
Manufacturer Product Number
0217.315VXP
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.11
Approval Agency
CCC, CE, CSA,KC, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.88 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$42.00800$210.04
Manufacturers Standard Package