
0217.315TXP | |
---|---|
DigiKey Part Number | F4288-ND |
Manufacturer | |
Manufacturer Product Number | 0217.315TXP |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.11 | |
Approval Agency | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.88 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
5 | $9.65600 | $48.28 |
10 | $8.90900 | $89.09 |
50 | $7.39320 | $369.66 |
100 | $6.82170 | $682.17 |
300 | $6.00087 | $1,800.26 |
500 | $5.65228 | $2,826.14 |
1,000 | $5.20939 | $5,209.39 |
5,000 | $4.67718 | $23,385.90 |