
0217.250MXEP | |
---|---|
DigiKey Part Number | 0217.250MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.250MXEP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.04 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 1.2325 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.06000 | $18.06 |
5 | $15.01000 | $75.05 |
10 | $13.84400 | $138.44 |
50 | $11.48720 | $574.36 |
100 | $10.59710 | $1,059.71 |
250 | $9.52148 | $2,380.37 |
500 | $8.77724 | $4,388.62 |
1,000 | $8.08742 | $8,087.42 |
5,000 | $7.59209 | $37,960.45 |