216SP Series-Single Pigtail Fuse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
216SP Series-Single Pigtail Fuse
0216001.MXESPP

021601.6MXESPP

DigiKey Part Number
F5728-ND
Manufacturer
Manufacturer Product Number
021601.6MXESPP
Description
FUSE CERAMIC 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.005
Approval Agency
CE, CSA, CQC, KC, PSE, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1112 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.