
0216004.MRET1SPP | |
---|---|
DigiKey Part Number | 18-0216004.MRET1SPPTR-ND - Tape & Reel (TR) 18-0216004.MRET1SPPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0216004.MRET1SPP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 16.995 | |
Approval Agency | CE, CQC, CSA, KC, PSE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0247 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
5 | $3.30000 | $16.50 |
10 | $3.05400 | $30.54 |
50 | $2.53060 | $126.53 |
100 | $2.33520 | $233.52 |
250 | $2.09940 | $524.85 |
500 | $1.93648 | $968.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60730 | $1,607.30 |
2,000 | $1.48164 | $2,963.28 |
3,000 | $1.41246 | $4,237.38 |
5,000 | $1.32953 | $6,647.65 |
7,000 | $1.28195 | $8,973.65 |