
0216.063MXEP | |
|---|---|
DigiKey Part Number | F4619-ND |
Manufacturer | |
Manufacturer Product Number | 0216.063MXEP |
Description | FUSE CERAMIC 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.4E-4 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 10.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.35000 | $26.35 |
| 5 | $21.83200 | $109.16 |
| 10 | $20.15100 | $201.51 |
| 50 | $16.71680 | $835.84 |
| 100 | $15.41960 | $1,541.96 |
| 250 | $13.85184 | $3,462.96 |
| 500 | $12.76642 | $6,383.21 |
| 1,000 | $11.76007 | $11,760.07 |
| 5,000 | $11.47594 | $57,379.70 |


