0215015.MXF51P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021506.3MXF11P

DigiKey Part Number
021506.3MXF11P-ND
Manufacturer
Manufacturer Product Number
021506.3MXF11P
Description
FUSE CERAMIC 6.3A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
128.75
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0108 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.31000$29.31
5$24.33800$121.69
10$22.45700$224.57
50$18.62580$931.29
100$17.18070$1,718.07
250$15.43272$3,858.18
500$14.22260$7,111.30
1,000$13.10049$13,100.49
5,000$12.91692$64,584.60
Manufacturers Standard Package