
0215004.MXBP | |
---|---|
DigiKey Part Number | 0215004.MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 0215004.MXBP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 46.96 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
5 | $7.57000 | $37.85 |
10 | $6.97900 | $69.79 |
50 | $5.79200 | $289.60 |
100 | $5.34450 | $534.45 |
250 | $4.80376 | $1,200.94 |
500 | $4.42968 | $2,214.84 |
1,000 | $4.08325 | $4,083.25 |
5,000 | $3.57691 | $17,884.55 |