
0215.500TXP | |
---|---|
DigiKey Part Number | F4316-ND |
Manufacturer | |
Manufacturer Product Number | 0215.500TXP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.42 | |
Approval Agency | CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.1675 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
5 | $13.28600 | $66.43 |
10 | $12.25700 | $122.57 |
50 | $10.16660 | $508.33 |
100 | $9.37950 | $937.95 |
300 | $8.25010 | $2,475.03 |
500 | $7.77002 | $3,885.01 |
1,000 | $7.15986 | $7,159.86 |
5,000 | $6.63705 | $33,185.25 |