
0285.500HXP | |
|---|---|
DigiKey Part Number | 0285.500HXP-ND |
Manufacturer | |
Manufacturer Product Number | 0285.500HXP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.3 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.1215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.36000 | $84.36 |
| 5 | $69.96800 | $349.84 |
| 10 | $64.55800 | $645.58 |
| 50 | $53.52620 | $2,676.31 |
| 100 | $49.35160 | $4,935.16 |
| 300 | $43.35047 | $13,005.14 |
| 500 | $41.26978 | $20,634.89 |


