
0209005.MXEP | |
|---|---|
DigiKey Part Number | F10751-ND |
Manufacturer | |
Manufacturer Product Number | 0209005.MXEP |
Description | FUSE GLASS 5A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 267.0 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 5 | $7.98000 | $39.90 |
| 10 | $7.35900 | $73.59 |
| 50 | $6.10740 | $305.37 |
| 100 | $5.63510 | $563.51 |
| 250 | $5.06480 | $1,266.20 |
| 500 | $4.67026 | $2,335.13 |
| 1,000 | $4.30483 | $4,304.83 |
| 5,000 | $3.79370 | $18,968.50 |


