209 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209 Series Axial
209 Series_Through Hole

0209.600MXEP

DigiKey Part Number
0209.600MXEP-ND
Manufacturer
Manufacturer Product Number
0209.600MXEP
Description
FUSE GLASS 600MA 350VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 mA 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.75
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.477 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.30483$4,304.83
Manufacturers Standard Package