
0157004.DRT | |
---|---|
DigiKey Part Number | F2983TR-ND - Tape & Reel (TR) F2983CT-ND - Cut Tape (CT) F2983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157004.DRT |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157004.DRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 34.4 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.0188 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.47000 | $34.47 |
5 | $28.55800 | $142.79 |
10 | $26.35300 | $263.53 |
50 | $21.86020 | $1,093.01 |
100 | $20.16270 | $2,016.27 |
250 | $18.11068 | $4,527.67 |
500 | $16.79938 | $8,399.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $13.72495 | $20,587.42 |