
0157001.DR | |
---|---|
DigiKey Part Number | F2962TR-ND - Tape & Reel (TR) F2962CT-ND - Cut Tape (CT) F2962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157001.DR |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157001.DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.459 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.1537 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.28000 | $27.28 |
5 | $22.59600 | $112.98 |
10 | $20.85500 | $208.55 |
50 | $17.30200 | $865.10 |
100 | $15.96060 | $1,596.06 |
250 | $14.33792 | $3,584.48 |
500 | $13.21516 | $6,607.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.61360 | $15,920.40 |