
0157.500DRT | |
---|---|
DigiKey Part Number | F2975TR-ND - Tape & Reel (TR) F2975CT-ND - Cut Tape (CT) F2975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0157.500DRT |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.500DRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.7047 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.64000 | $38.64 |
5 | $32.08800 | $160.44 |
10 | $29.60400 | $296.04 |
50 | $24.55600 | $1,227.80 |
100 | $22.64940 | $2,264.94 |
250 | $20.34276 | $5,085.69 |
500 | $19.09160 | $9,545.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $15.59767 | $23,396.51 |