
0154003.DRL | |
---|---|
DigiKey Part Number | F6006TR-ND - Tape & Reel (TR) F6006CT-ND - Cut Tape (CT) F6006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154003.DRL |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154003.DRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.65 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0227 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.78000 | $31.78 |
5 | $26.37400 | $131.87 |
10 | $24.32900 | $243.29 |
50 | $20.18420 | $1,009.21 |
100 | $18.61760 | $1,861.76 |
250 | $16.72352 | $4,180.88 |
500 | $15.41238 | $7,706.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.56589 | $18,848.83 |
