
01020076Z | |
|---|---|
DigiKey Part Number | 01020076Z-ND |
Manufacturer | |
Manufacturer Product Number | 01020076Z |
Description | FUSE CLIP CARTRIDGE 250V 15A PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.48000 | $12.40 |
| 10 | $2.28400 | $22.84 |
| 50 | $1.89280 | $94.64 |
| 100 | $1.74590 | $174.59 |
| 250 | $1.56968 | $392.42 |
| 500 | $1.44814 | $724.07 |
| 1,000 | $1.33555 | $1,335.55 |
| 5,000 | $1.10505 | $5,525.25 |



