
USUR1000-222G-06 | |
|---|---|
DigiKey Part Number | 5666-USUR1000-222G-06-ND |
Manufacturer | |
Manufacturer Product Number | USUR1000-222G-06 |
Description | THERMISTOR, US SENSOR P/ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 6.00" (152.39mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $71.00180 | $3,550.09 |

