

USP14439 | |
---|---|
DigiKey Part Number | 5666-USP14439-ND |
Manufacturer | |
Manufacturer Product Number | USP14439 |
Description | THERM NTC 10KOHM 3892K PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe Assembly |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $69.97840 | $17,494.60 |