


SRP1-CEDZL-010NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CEDZL-010NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CEDZL-010NC-N |
Description | SSR HP ECO, 1X10A/240VAC ZC, DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 14 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $378.39000 | $378.39 |
| 12 | $333.88000 | $4,006.56 |
| 36 | $315.88806 | $11,371.97 |
| 60 | $307.84883 | $18,470.93 |
| 108 | $298.84815 | $32,275.60 |
| 252 | $286.32484 | $72,153.86 |

