cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVSP0015HX2

DigiKey Part Number
5666-LVSP0015HX2-ND
Manufacturer
Manufacturer Product Number
LVSP0015HX2
Description
FUSE CARTRIDGE 15A 600 VAC 100PK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UL, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.410" Dia x 1.500" L (10.41mm x 38.10mm)
Melting I²t
3267.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$105.95610$10,595.61
Manufacturers Standard Package