Fuse Holder 30 A 1000V 4 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 1000V 4 Circuit Cartridge DIN Rail
LPHV
LPHV0004Z
LPHV0004Z

LPHV0004Z

DigiKey Part Number
5666-LPHV0004Z-ND
Manufacturer
Manufacturer Product Number
LPHV0004Z
Description
FUSE HLDR CART 1000V 30A DINRAIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1000V 4 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
4
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$822.07000$822.07
5$681.80800$3,409.04
10$628.78000$6,287.80
50$520.19900$26,009.95
100$478.98130$47,898.13
Manufacturers Standard Package