3.5 A 1000 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SPF03.5H

DigiKey Part Number
5666-0SPF03.5H-ND
Manufacturer
Manufacturer Product Number
0SPF03.5H
Description
FUSE CERAMIC 3.5A 1000VDC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 1000 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Melting I²t
11.297
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
DC Cold Resistance
0.07787 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$102.56320$10,256.32
Manufacturers Standard Package