35A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLNR035.T

DigiKey Part Number
5666-FLNR035.T-ND
Manufacturer
Manufacturer Product Number
FLNR035.T
Description
FUSE CARTRIDGE 35A 250VAC/125VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
35A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 VDC
Manufacturer
Littelfuse Inc.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
RK5
Part Status
Active
Approval Agency
CE, CSA, QPL, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
35A
Size / Dimension
0.811" Dia x 3.000" L (20.60mm x 76.20mm)
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 5,598
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$182.44000$182.44
5$151.37400$756.87
10$139.65900$1,396.59
50$115.73560$5,786.78
100$106.67310$10,667.31
250$95.69828$23,924.57
500$88.08828$44,044.14
1,000$81.30241$81,302.41
Manufacturers Standard Package