
FLNR03.5T | |
|---|---|
DigiKey Part Number | 5666-FLNR03.5T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR03.5T |
Description | FUSE CRTRDGE 3.5A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 3.5A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.71000 | $131.71 |




