
CCMR02.5TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR02.5TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR02.5TXP |
Description | FUSE CRTRDGE 2.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $268.50000 | $268.50 |
| 5 | $222.74400 | $1,113.72 |
| 10 | $200.17700 | $2,001.77 |
| 50 | $170.21400 | $8,510.70 |
| 100 | $156.84470 | $15,684.47 |
| 250 | $140.64668 | $35,161.67 |
| 500 | $131.26210 | $65,631.05 |

