0LGR.500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LMF005.UXL

DigiKey Part Number
5666-0LMF005.UXL-ND
Manufacturer
Manufacturer Product Number
0LMF005.UXL
Description
FUS 300V T/D FUSHLDER 5A LITHONI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
300 VAC
Response Time
Fast Blow
Applications
Fluorescent Lights
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.610" Dia x 1.820" L (15.49mm x 46.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$47.24686$23,623.43
Manufacturers Standard Package