MAHC0001(Z,T)XJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAHC0001(Z,T)XJ
MAHC0001TXJ
MAHC0001TXJ

MAHC0001TXJ

DigiKey Part Number
F11275-ND
Manufacturer
Manufacturer Product Number
MAHC0001TXJ
Description
HOLDER MAXI W COVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 60 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
MAHC0001TXJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
60 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$283.02000$283.02
5$234.80200$1,174.01
10$216.61600$2,166.16
50$179.42500$8,971.25
200$145.16050$29,032.10
400$140.11510$56,046.04
Manufacturers Standard Package