


DCNLJ250PD12 | |
---|---|
DigiKey Part Number | 5346-DCNLJ250PD12-ND |
Manufacturer | |
Manufacturer Product Number | DCNLJ250PD12 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 110VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 60 ms | |
Release Time | 25 ms | |
Coil Current | 1.3 A | |
Coil Power | 16W | |
Coil Resistance | 9Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $669.84000 | $669.84 |
12 | $591.02333 | $7,092.28 |
36 | $559.14944 | $20,129.38 |
60 | $544.91033 | $32,694.62 |
108 | $528.96852 | $57,128.60 |