DCNLJ250NB12-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DCNLJ250NB12-01
Littelfuse High-Voltage DC Contactor Relays

DCNLJ250NB12-01

DigiKey Part Number
5346-DCNLJ250NB12-01-ND
Manufacturer
Manufacturer Product Number
DCNLJ250NB12-01
Description
DC CONTACTOR CVP RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 250 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 A
Switching Voltage
60VDC - Max
Features
-
Termination Style
Stud, Wire Leads with Connector
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
8.4 VDC
Must Release Voltage
1 VDC
Contact Material
-
Operate Time
60 ms
Release Time
25 ms
Coil Current
1.3 A
Coil Power
16W
Coil Resistance
9Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$672.06000$672.06
12$592.96500$7,115.58
36$560.99250$20,195.73
60$546.70367$32,802.22
108$530.70861$57,316.53
Manufacturers Standard Package