
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 250A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 24.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 5,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $761.02000 | $761.02 |
| 5 | $663.79200 | $3,318.96 |
| 20 | $589.89650 | $11,797.93 |
| 40 | $556.00175 | $22,240.07 |
| 60 | $537.05367 | $32,223.22 |
| 100 | $514.06380 | $51,406.38 |

