Selector Switch Position 150A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08080300

DigiKey Part Number
5346-08080300-ND
Manufacturer
Manufacturer Product Number
08080300
Description
SWITCH SELECTOR 150A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch Position 150A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menbers
Series
-
Packaging
Box
Part Status
Active
Type
Battery Disconnect
Circuit
-
Switch Function
-
Current Rating (Amps)
150A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-30°C ~ 60°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$296.72000$296.72
5$258.83600$1,294.18
20$230.04500$4,600.90
40$216.84675$8,673.87
60$209.46950$12,568.17
100$200.52040$20,052.04
Manufacturers Standard Package