cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00601060

DigiKey Part Number
5346-00601060-ND
Manufacturer
Manufacturer Product Number
00601060
Description
SPRING FOR PLUG 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$13.43868$6,719.34
Manufacturers Standard Package