590700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00590700

DigiKey Part Number
5346-00590700-ND
Manufacturer
Manufacturer Product Number
00590700
Description
CONN PLUG FMALE 7P NICKEL SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
24V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Aluminum
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$153.38000$153.38
10$130.35700$1,303.57
25$122.19480$3,054.87
50$116.36460$5,818.23
100$110.81280$11,081.28
250$103.88120$25,970.30
500$98.92900$49,464.50
Manufacturers Standard Package