
00585600 | |
|---|---|
DigiKey Part Number | 5346-00585600-ND |
Manufacturer | |
Manufacturer Product Number | 00585600 |
Description | CONN RCP HSG ML 5P INLINE PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Cap (Cover) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Menbers | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Screw | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.31000 | $176.31 |
| 10 | $149.83900 | $1,498.39 |
| 25 | $140.45680 | $3,511.42 |
| 50 | $133.75380 | $6,687.69 |
| 100 | $127.37290 | $12,737.29 |
| 250 | $119.40584 | $29,851.46 |
| 500 | $113.71350 | $56,856.75 |

