584200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00584200

DigiKey Part Number
5346-00584200-ND
Manufacturer
Manufacturer Product Number
00584200
Description
CONN RCPT MALE 15P NICKEL SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
15
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Current Rating (Amps)
-
Voltage Rating
24V
Cable Opening
0.610" (15.50mm)
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$396.34000$396.34
10$336.88900$3,368.89
25$315.79920$7,894.98
50$300.74020$15,037.01
100$286.39920$28,639.92
250$269.63844$67,409.61
Manufacturers Standard Package