
00516767 | |
|---|---|
DigiKey Part Number | 5346-00516767-ND |
Manufacturer | |
Manufacturer Product Number | 00516767 |
Description | 12V PLUG-N 7P AL SCREW TERM. -RD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.61000 | $177.61 |
| 10 | $150.97300 | $1,509.73 |
| 25 | $141.51720 | $3,537.93 |
| 50 | $134.76220 | $6,738.11 |
| 100 | $128.33400 | $12,833.40 |
| 250 | $120.30656 | $30,076.64 |
| 500 | $114.57178 | $57,285.89 |

