C115370-1733B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $616.83833
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $794.07167
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 27
Unit Price: $486.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,641
Unit Price: $27.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.34706
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $28.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,200
Unit Price: $26.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $194.48900
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $189.82840
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 55
Unit Price: $109.53000

Parametric Equivalent


WEC
In Stock: 965
Unit Price: $109.53000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2,494
Unit Price: $80.30000

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,174
Unit Price: $17.57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 840
Unit Price: $21.92000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-1733B

DigiKey Part Number
3963-C115370-1733B-ND
Manufacturer
Manufacturer Product Number
C115370-1733B
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester Thermoplastic, Glass Filled
Color
Natural
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$708.06800$3,540.34