D-Sub Rcpt Hsing 15 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Rcpt Hsing 15 Pos
D-Sub Rcpt Hsing 15 Pos Back

205163-1

DigiKey Part Number
1122-1148-ND
Manufacturer
Manufacturer Product Number
205163-1
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
EDA/CAD Models
205163-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 766 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$109.81000$109.81
10$93.31800$933.18
25$87.47000$2,186.75
50$83.29460$4,164.73
100$79.31940$7,931.94
250$74.35736$18,589.34
500$70.81150$35,405.75
1,000$67.43613$67,436.13
Manufacturers Standard Package

Other Suppliers on DigiKey

766In Stock
Ships from WEC